746-060-525-506

Heilind Number:EDA746-060-525-506
Manufacturer:EDAC
Manufacturer Number:746-060-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-525-506

Detailed Description

Introducing our 746-060-525-506 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Engineered for optimal performance, this connector features a sleek black design made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 60 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Whether you're designing for industrial or commercial use, this connector is suitable for a wide range of operating temperatures from -40 to 105 °C. Trust in our quality craftsmanship and elevate your electronic connections with ease. Explore our full range of connectors for all your project needs.