746-060-525-601

Heilind Number:EDA746-060-525-601
Manufacturer:EDAC
Manufacturer Number:746-060-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-525-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission up to 3 A. The .125-inch pitch and .25-inch row spacing provide precise alignment, accommodating 60 positions for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in varied environments. Upgrade your connectivity solutions with this essential component.