746-060-527-101

Heilind Number:EDA746-060-527-101
Manufacturer:EDAC
Manufacturer Number:746-060-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-527-101

Detailed Description

Upgrade your PCB connections with our 746-060-527-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 60 positions and single row configuration offer ample connectivity options. The .125 inch pitch and .25 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of PCB connectors and elevate your connectivity solutions today.