746-060-527-206

Heilind Number:EDA746-060-527-206
Manufacturer:EDAC
Manufacturer Number:746-060-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-527-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this two-row connector features 60 positions, each crafted with durable Copper Alloy contacts for reliable conductivity. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both strength and safety in operation. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment on your board. Suitable for straight mounting orientation, it guarantees a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.