746-060-527-501

Heilind Number:EDA746-060-527-501
Manufacturer:EDAC
Manufacturer Number:746-060-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-527-501

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector offers reliable performance in high-speed data transfer applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust and secure connections. With a pitch of .125 inches and 60 positions, it provides ample room for versatile board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stable operation in any environment. Trust in our Connector to deliver uncompromising quality and efficiency for your electronic assembly needs.