746-060-527-506

Heilind Number:EDA746-060-527-506
Manufacturer:EDAC
Manufacturer Number:746-060-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-527-506

Detailed Description

Introducing the 746-060-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 60 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures efficient signal transmission, while the press-fit installation method guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its black color for easy identification and its 3A amperage rating for reliable power delivery. Elevate your PCB designs with the 746-060-527-506 Card Edge Connector, a true testament to quality and performance.