746-060-527-601

Heilind Number:EDA746-060-527-601
Manufacturer:EDAC
Manufacturer Number:746-060-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient solution in striking black. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .125 inches, it offers seamless board-to-board connectivity with 60 positions available. The straight mount orientation and .25-inch row spacing make installation a breeze, while its 3A amperage rating guarantees stable power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your electronic projects with this essential component.