746-060-540-101

Heilind Number:EDA746-060-540-101
Manufacturer:EDAC
Manufacturer Number:746-060-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-540-101

Detailed Description

Introducing the 746-060-540-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not just visually striking but also built to last. With a high amperage rating of 3A and copper alloy contact material, it ensures reliable power transmission for your electronic devices. The single-row configuration with 60 positions and a pitch of .125 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your PCB connections with the 746-060-540-101, where performance meets precision.