746-060-540-501

Heilind Number:EDA746-060-540-501
Manufacturer:EDAC
Manufacturer Number:746-060-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-540-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure PCB connections. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 60 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient .125-inch pitch make installation a breeze. Trust in this connector for efficient and dependable board-to-board connections in your projects. Elevate your design with the superior performance of our Press-fit Card Edge Connector.