746-060-540-506

Heilind Number:EDA746-060-540-506
Manufacturer:EDAC
Manufacturer Number:746-060-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-540-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly process. This sleek black connector boasts a sleek design and durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester for maximum safety and reliability. The 60-position connector features a single row configuration, perfect for streamlined connectivity. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for even the most demanding environments. Trust in this essential component for your board-to-board PCB connections, delivering unmatched performance and durability.