746-060-540-601

Heilind Number:EDA746-060-540-601
Manufacturer:EDAC
Manufacturer Number:746-060-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-540-601

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, ensuring reliable power delivery at up to 3 A. With two rows of 60 positions each, and a pitch of .125 in, it offers seamless integration for your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in its high-quality construction to meet your connectivity needs with precision and efficiency.