746-060-541-101

Heilind Number:EDA746-060-541-101
Manufacturer:EDAC
Manufacturer Number:746-060-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-541-101

Detailed Description

Introducing our 746-060-541-101 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a sleek black design that not only elevates the aesthetics of your electronics but also offers superior functionality. With a contact material of Copper Alloy and housing made from UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and durability. Featuring 60 positions in a single row with a pitch of .125 inches and row spacing of .25 inches, it allows for efficient data transmission. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector to deliver seamless connectivity and power transfer in your electronic devices. Elevate your PCB assembly with our cutting-edge Card Edge Connector.