746-060-541-106

Heilind Number:EDA746-060-541-106
Manufacturer:EDAC
Manufacturer Number:746-060-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-541-106

Detailed Description

Upgrade your PCB connectivity with our 746-060-541-106 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row of 60 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity for your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.