746-060-541-206

Heilind Number:EDA746-060-541-206
Manufacturer:EDAC
Manufacturer Number:746-060-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-541-206

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setup. The connector boasts a 3 A amperage capacity, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable data transfer. The straight mount orientation and 60 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for connecting boards with ease and precision.