746-060-541-506

Heilind Number:EDA746-060-541-506
Manufacturer:EDAC
Manufacturer Number:746-060-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-541-506

Detailed Description

Enhance your PCB connectivity with our 746-060-541-506 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with 60 positions, ensuring efficient signal transmission. Made from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and reliable performance even in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your system with this essential component, available now in our PCB Connectors collection.