746-060-541-601

Heilind Number:EDA746-060-541-601
Manufacturer:EDAC
Manufacturer Number:746-060-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-541-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a low pitch of .125 inches and two rows of 60 positions, it offers seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in various environments. The sleek black color and straight mount orientation make it a sleek addition to any setup. Upgrade your connectivity with this essential component.