746-060-545-101

Heilind Number:EDA746-060-545-101
Manufacturer:EDAC
Manufacturer Number:746-060-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-545-101

Detailed Description

Introducing our 746-060-545-101 Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in high-temperature environments ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, it offers precise alignment for 60 contact positions, each crafted from high-quality Copper Alloy. The press-fit design allows for easy installation, while the straight mount orientation enhances connectivity in any application. Trust in the performance and versatility of this connector for your PCB assembly needs.