746-060-545-206

Heilind Number:EDA746-060-545-206
Manufacturer:EDAC
Manufacturer Number:746-060-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-545-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 60 positions, it offers ample connectivity in a compact form. The .125-inch pitch and .25-inch row spacing allow for easy integration into your PCB layout. Operating in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Choose this black connector for your next project and experience high-quality, long-lasting performance.