746-060-545-501

Heilind Number:EDA746-060-545-501
Manufacturer:EDAC
Manufacturer Number:746-060-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-545-501

Detailed Description

Enhance your electronic connections with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row design, it offers 60 positions for optimal connectivity. The contact material, composed of high-quality Copper Alloy, guarantees reliable performance. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. This connector is rated for an amperage of 3A, making it ideal for various applications. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.