746-060-545-506

Heilind Number:EDA746-060-545-506
Manufacturer:EDAC
Manufacturer Number:746-060-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-545-506

Detailed Description

Introducing the 746-060-545-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 60 contact positions, ensuring optimal performance in high-density applications. The black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek aesthetic but also guarantees flame-retardant protection for added safety. Crafted with precision, the copper alloy contacts provide superior conductivity, while the press-fit installation method ensures secure and stable connections. With a low profile and straight mount orientation, this connector is perfect for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various industries, from telecommunications to industrial automation. Trust in the 746-060-545-506 for efficient and dependable board-level connectivity.