746-060-553-101

Heilind Number:EDA746-060-553-101
Manufacturer:EDAC
Manufacturer Number:746-060-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-553-101

Detailed Description

Introducing our 746-060-553-101 Press-fit Card Edge Connector, the perfect solution for seamless connectivity in your electronic projects. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 60 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transmission, while the press-fit installation method ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Whether you're a professional engineer or a DIY enthusiast, trust in the quality and versatility of our Card Edge Connector to elevate your electronic designs.