746-060-553-201

Heilind Number:EDA746-060-553-201
Manufacturer:EDAC
Manufacturer Number:746-060-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-553-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 3A, it ensures reliable power transmission. The two-row design with 60 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .25 inches, it's perfect for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.