746-060-553-501

Heilind Number:EDA746-060-553-501
Manufacturer:EDAC
Manufacturer Number:746-060-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-553-501

Detailed Description

Introducing our 746-060-553-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 60 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. The sleek black finish adds a touch of sophistication to any device. Trust in the 746-060-553-501 for secure and efficient card edge connections.