746-060-560-201

Heilind Number:EDA746-060-560-201
Manufacturer:EDAC
Manufacturer Number:746-060-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-560-201

Detailed Description

Introducing our 746-060-560-201 Press-fit Card Edge Connector, the pinnacle of reliability and performance for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With 60 positions spread across 2 rows and a contact material of high-grade Copper Alloy, you can count on a secure and efficient connection every time. The .125-inch pitch and .25-inch row spacing provide optimal signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Trust in the 746-060-560-201 for unmatched quality in board-to-board PCB connections.