746-060-560-206

Heilind Number:EDA746-060-560-206
Manufacturer:EDAC
Manufacturer Number:746-060-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-560-206

Detailed Description

Enhance the connectivity of your electronic devices with our 746-060-560-206 Press-fit Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 60 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our product to deliver seamless board-to-board connections with uncompromising quality.