746-062-520-206

Heilind Number:EDA746-062-520-206
Manufacturer:EDAC
Manufacturer Number:746-062-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-520-206

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its 2-row design with 62 positions offers ample connectivity options, perfect for complex circuitry. The .125" pitch and .25" row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for secure board-to-board connections in your projects.