746-062-520-601

Heilind Number:EDA746-062-520-601
Manufacturer:EDAC
Manufacturer Number:746-062-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-520-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for efficient and reliable performance. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring two rows of precision-crafted Copper Alloy contacts, it offers seamless connectivity for up to 62 positions with a pitch of .125 inches. The straight mount orientation and ample row spacing of .25 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.