746-062-520-606

Heilind Number:EDA746-062-520-606
Manufacturer:EDAC
Manufacturer Number:746-062-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-520-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery. With two rows and 62 positions, it offers ample connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing provide seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.