746-062-525-606

Heilind Number:EDA746-062-525-606
Manufacturer:EDAC
Manufacturer Number:746-062-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-525-606

Detailed Description

Enhance your circuit board connections with our Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 3A, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient connectivity. With two rows and 62 positions spaced at .125 inches pitch and .25 inches row spacing, it offers ample flexibility for your PCB layouts. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless board-to-board connections.