746-062-527-201

Heilind Number:EDA746-062-527-201
Manufacturer:EDAC
Manufacturer Number:746-062-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-527-201

Detailed Description

Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector in classic black. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows and 62 positions, it offers ample connectivity options while its .125" pitch and .25" row spacing enable seamless integration. Designed for straight mounting orientation, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB connections. Elevate your assembly process with this high-quality component.