746-062-527-606

Heilind Number:EDA746-062-527-606
Manufacturer:EDAC
Manufacturer Number:746-062-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-527-606

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees superior conductivity. Boasting a double-row design, it offers 62 positions with a pitch of .125 inches and a row spacing of .25 inches, perfect for high-density applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronic project.