746-062-540-206

Heilind Number:EDA746-062-540-206
Manufacturer:EDAC
Manufacturer Number:746-062-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for top-notch performance, this black connector boasts a 2-row setup with 62 positions, ensuring seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. The straight mount orientation makes installation effortless. Upgrade your setup with this reliable connector, perfect for various applications in the electronics industry.