746-062-541-201

Heilind Number:EDA746-062-541-201
Manufacturer:EDAC
Manufacturer Number:746-062-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts and a .125 inch pitch, it offers reliable signal transmission. The 62 positions allow for versatile connectivity, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Trust in its quality and efficiency for your electronic projects.