746-062-545-601

Heilind Number:EDA746-062-545-601
Manufacturer:EDAC
Manufacturer Number:746-062-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its dual-row configuration with a pitch of .125 inches and row spacing of .25 inches offers seamless integration onto your board. Boasting 62 positions, this connector accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential component for efficient and secure board-to-board connectivity.