746-062-545-606

Heilind Number:EDA746-062-545-606
Manufacturer:EDAC
Manufacturer Number:746-062-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-545-606

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 62 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .125-inch pitch and .25-inch row spacing provide precise alignment, making it ideal for demanding board-to-board applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your system with this essential component for seamless and efficient connectivity.