746-062-553-201

Heilind Number:EDA746-062-553-201
Manufacturer:EDAC
Manufacturer Number:746-062-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-553-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and a total of 62 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector is suitable for various industrial applications. Whether you require straight mount orientation or seek to optimize your PCB layout, this component is a versatile solution that guarantees optimal performance and durability. Elevate your electronic designs with this essential connectivity solution.