746-062-553-601

Heilind Number:EDA746-062-553-601
Manufacturer:EDAC
Manufacturer Number:746-062-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, while the 62 positions cater to versatile setup requirements. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector guarantees stable performance in demanding environments. Elevate your connectivity solutions with this essential component.