746-062-553-606

Heilind Number:EDA746-062-553-606
Manufacturer:EDAC
Manufacturer Number:746-062-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-553-606

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and Copper Alloy contacts, it guarantees reliable power transmission. Its dual-row configuration, with a pitch of .125 in and row spacing of .25 in, accommodates up to 62 positions for seamless integration. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for board-to-board connections, this connector is a crucial component in your electronic assembly projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.