746-062-560-201

Heilind Number:EDA746-062-560-201
Manufacturer:EDAC
Manufacturer Number:746-062-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-062-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contact points featuring Copper Alloy construction, it delivers optimal conductivity for up to 62 positions. The .125-inch pitch and .25-inch row spacing allow for efficient PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for any project requiring secure and efficient board-to-board connectivity. Trust in its performance to power your innovations with seamless precision.