746-064-520-601

Heilind Number:EDA746-064-520-601
Manufacturer:EDAC
Manufacturer Number:746-064-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-520-601

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The two-row configuration, with a pitch of .125 inches and row spacing of .25 inches, offers efficient signal transfer. Crafted from high-quality Copper Alloy, the 64-position connector guarantees excellent conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic applications.