746-064-520-606

Heilind Number:EDA746-064-520-606
Manufacturer:EDAC
Manufacturer Number:746-064-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-520-606

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Press-fit Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, each capable of carrying 3 A of power, it offers seamless integration for your electronic systems. The .125-inch pitch and .25-inch row spacing, along with 64 positions, guarantee precise and efficient connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility and durability. Ideal for board-to-board applications, this connector is a must-have for professional electronic design projects.