746-064-525-206

Heilind Number:EDA746-064-525-206
Manufacturer:EDAC
Manufacturer Number:746-064-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With a current rating of 3 A, it offers efficient power transmission while its Copper Alloy contact material guarantees optimal conductivity. Boasting two rows of 64 positions each, with a pitch of .125 in and row spacing of .25 in, this connector facilitates high-density, high-speed connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications in the electronics industry. Trust in the quality and precision of this essential component for seamless board-to-board PCB connections.