746-064-525-601

Heilind Number:EDA746-064-525-601
Manufacturer:EDAC
Manufacturer Number:746-064-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-525-601

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the two rows of 64 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB assembly with this essential component.