746-064-525-606

Heilind Number:EDA746-064-525-606
Manufacturer:EDAC
Manufacturer Number:746-064-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and efficient connections for your devices. Its 64 positions and straight mount orientation make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Explore our full range of PCB connectors for more options.