746-064-527-201

Heilind Number:EDA746-064-527-201
Manufacturer:EDAC
Manufacturer Number:746-064-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-527-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing accommodate up to 64 positions for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB assembly with this essential component.