746-064-527-601

Heilind Number:EDA746-064-527-601
Manufacturer:EDAC
Manufacturer Number:746-064-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic setups. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 64 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .125" pitch make installation a breeze, while the .25" row spacing allows for convenient PCB assembly. Upgrade your system with this essential connector, a must-have in any professional setup.