746-064-527-606

Heilind Number:EDA746-064-527-606
Manufacturer:EDAC
Manufacturer Number:746-064-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-527-606

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish that complements any setup. With a current rating of 3 A, it delivers reliable performance, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 64 positions, it offers ample connectivity options. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections effortlessly.