746-064-540-201

Heilind Number:EDA746-064-540-201
Manufacturer:EDAC
Manufacturer Number:746-064-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, boasting a sleek black design that complements any setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a total of 64 positions, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential piece in our range of cutting-edge PCB connectors.