746-064-540-206

Heilind Number:EDA746-064-540-206
Manufacturer:EDAC
Manufacturer Number:746-064-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-540-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for optimum performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 64 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for easy installation and secure connections, making it a crucial component for your electronic projects. Elevate your board-to-board connections with this high-quality connector.