746-064-540-601

Heilind Number:EDA746-064-540-601
Manufacturer:EDAC
Manufacturer Number:746-064-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-540-601

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 64 positions, it offers ample room for your connection needs. Crafted with precision, the copper alloy contacts ensure reliable performance, while the .125-inch pitch and .25-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your system with this high-quality connector and experience efficient data transfer like never before.